Part Details for M39003/01-2514 by KEMET Corporation
Overview of M39003/01-2514 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2514
|
Avnet Americas | Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2514) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 5 |
|
$13.1827 / $14.1371 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 413 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 10±% | 197 |
|
$2.6880 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 10±% | 8 |
|
$7.3473 / $10.0191 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 10±% | 330 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 15V, 10±% | 330 |
|
$6.0000 / $15.0000 | Buy Now |
DISTI #
M39003/01-2514
|
TTI | Tantalum Capacitors - Solid Leaded CSR13D686KP 15C Min Qty: 42 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$14.9100 / $15.8300 | Buy Now |
DISTI #
M39003/01-2514
|
Avnet Americas | Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2514) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 5 |
|
$13.1827 / $14.1371 | Buy Now |
DISTI #
M39003/01-2514
|
Avnet Americas | Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2514) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 5 |
|
$13.1827 / $14.1371 | Buy Now |
DISTI #
3017051
|
Farnell | CAP, 68UF, 15V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$12.7133 | Buy Now |
Part Details for M39003/01-2514
M39003/01-2514 CAD Models
M39003/01-2514 Part Data Attributes
|
M39003/01-2514
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2514
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2514
This table gives cross-reference parts and alternative options found for M39003/01-2514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2514H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2514 vs M39003/01-2514H |
M39003/01-2754 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2514 vs M39003/01-2754 |
550D686X9015R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2514 vs 550D686X9015R2B |
T262C686K015CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39003/01-2514 vs T262C686K015CS7442 |
T262C686K015DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | M39003/01-2514 vs T262C686K015DS7442 |
CSR138058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | Cornell Dubilier Electronics Inc | M39003/01-2514 vs CSR138058 |
M39003/01-7058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2514 vs M39003/01-7058 |
M39003/09-0126 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2514 vs M39003/09-0126 |
CSR13D686KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2514 vs CSR13D686KS |
CSR210026 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2514 vs CSR210026 |