Part Details for M39003/01-2596 by KEMET Corporation
Overview of M39003/01-2596 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9639
|
Newark | Cap 1Uf 50Vdc 10% 3.43 X 7.26Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-2596 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
1001-2109-ND
|
DigiKey | CAP TANT 1UF 10% 50V AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
199 In Stock |
|
$7.2562 / $11.6100 | Buy Now |
DISTI #
T212A105K050PS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212A105K050PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1960 / $10.6329 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 2 |
|
$3.8700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 200 |
|
$2.3865 / $3.8700 | Buy Now |
DISTI #
M39003/01-2596
|
TTI | Tantalum Capacitors - Solid Leaded CSR13G105KP 50A Min Qty: 87 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.3100 / $9.2900 | Buy Now |
DISTI #
T212A105K050PS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212A105K050PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1600 / $13.3200 | Buy Now |
DISTI #
T212A105K050PS
|
Avnet Americas | Tantalum Capacitor, 1 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212A105K050PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 / $13.3200 | Buy Now |
DISTI #
M39003/01-2596
|
Avnet Abacus | Tantalum Capacitor, 1 uF, 50 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-2596) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for M39003/01-2596
M39003/01-2596 CAD Models
M39003/01-2596 Part Data Attributes
|
M39003/01-2596
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2596
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2596
This table gives cross-reference parts and alternative options found for M39003/01-2596. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2596, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-6194 |
M39003/01-8194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-8194 |
T110A105K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | M39003/01-2596 vs T110A105K050AS7442 |
150D105X9050A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs 150D105X9050A2B |
M39003/01-4194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2596 vs M39003/01-4194 |
M39003/01-2836 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-2836 |
T110A105K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | M39003/01-2596 vs T110A105K050AT7442 |
CSR132596 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | M39003/01-2596 vs CSR132596 |
CSR136194 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF | Cornell Dubilier Electronics Inc | M39003/01-2596 vs CSR136194 |
CSR13G105KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2596 vs CSR13G105KR |