Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10 | Bulk |
|
View this part on Bristol Electronics | 3 | 1 |
|
|
View this part on Farnell | 0 | 150 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more3
M39003/01-2699
No
No
Active
,
compliant
EAR99
KEMET Corporation
5.43
0.47 µF
TANTALUM CAPACITOR
3.43 mm
TANTALUM (DRY/SOLID)
e0
0.0003 mA
7.26 mm
THROUGH HOLE MOUNT
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Axial
POLARIZED
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR138365 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | M39003/01-2699 vs CSR138365 |
CSR137365 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | M39003/01-2699 vs CSR137365 |
CSR13J474KS Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2699 vs CSR13J474KS |