Part Details for M39003/01-5232 by KEMET Corporation
Overview of M39003/01-5232 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5232
|
Avnet Americas | Cap Tant Solid 10uF 20V 5% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-5232) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7550 / $22.3850 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 5±% | 42 |
|
$12.5000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 5±% | 42 |
|
$12.5000 / $20.0000 | Buy Now |
DISTI #
M39003/01-5232
|
TTI | Tantalum Capacitors - Solid Leaded CSR13E106JP 20B Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 3 In Stock |
|
$4.0300 / $4.6700 | Buy Now |
DISTI #
M39003/01-5232
|
Avnet Americas | Cap Tant Solid 10uF 20V 5% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-5232) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7550 / $22.3850 | Buy Now |
DISTI #
M39003/01-5232
|
Avnet Americas | Cap Tant Solid 10uF 20V 5% (4.7 X 12.04mm) Axial (0.1%FR) Bulk - Bulk (Alt: M39003/01-5232) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7550 / $22.3850 | Buy Now |
DISTI #
3016760
|
Farnell | CAP, 10UF, 20V, TANT, AXIAL RoHS: Not Compliant Min Qty: 75 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$10.8950 | Buy Now |
Part Details for M39003/01-5232
M39003/01-5232 CAD Models
M39003/01-5232 Part Data Attributes
|
M39003/01-5232
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5232
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5232
This table gives cross-reference parts and alternative options found for M39003/01-5232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B106J020SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-5232 vs T212B106J020SS7442 |
TAS106J020P1C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-5232 vs TAS106J020P1C |
T212B106J020CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-5232 vs T212B106J020CS7442 |
M39003/01-6077 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5232 vs M39003/01-6077 |
M39003/01-5232H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5232 vs M39003/01-5232H |
CSR13E106JP | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-5232 vs CSR13E106JP |
T212B106J020DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-5232 vs T212B106J020DS7442 |
T110B106J020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, | KEMET Corporation | M39003/01-5232 vs T110B106J020AT7442 |
CSR13E106JM | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 10uF | Cornell Dubilier Electronics Inc | M39003/01-5232 vs CSR13E106JM |
M39003/01-5032H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5232 vs M39003/01-5032H |