Part Details for M39003/01-7051 by Vishay Intertechnologies
Overview of M39003/01-7051 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-7051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7051/HSD
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-7051/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.8840 / $10.0156 | Buy Now |
DISTI #
M39003/01-7051H
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7051H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
M39003/01-7051
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7051) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
M39003/01-7051
|
TTI | Tantalum Capacitors - Solid Leaded CSR13D186KC 15B Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$10.5300 | Buy Now |
DISTI #
M39003/01-7051H
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7051H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
M39003/01-7051
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7051) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
M39003/01-7051/HSD
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-7051/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.8840 / $10.0156 | Buy Now |
DISTI #
M39003/01-7051H
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7051H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
M39003/01-7051
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Bulk (Alt: M39003/01-7051) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
M39003/01-7051/HSD
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-7051/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.8840 / $10.0156 | Buy Now |
Part Details for M39003/01-7051
M39003/01-7051 CAD Models
M39003/01-7051 Part Data Attributes
|
M39003/01-7051
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-7051
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-7051
This table gives cross-reference parts and alternative options found for M39003/01-7051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-7051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132750 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | Cornell Dubilier Electronics Inc | M39003/01-7051 vs CSR132750 |
M39003/01-2270H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7051 vs M39003/01-2270H |
CSR132510 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | Cornell Dubilier Electronics Inc | M39003/01-7051 vs CSR132510 |
M39003/01-2510H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7051 vs M39003/01-2510H |
CSR136051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | Cornell Dubilier Electronics Inc | M39003/01-7051 vs CSR136051 |
M39003/01-2990 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7051 vs M39003/01-2990 |
T110B186K015AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | M39003/01-7051 vs T110B186K015AS7442 |
CSR13D186KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-7051 vs CSR13D186KS |
T212B186K015RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | KEMET Corporation | M39003/01-7051 vs T212B186K015RS7442 |
M39003/01-6051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-7051 vs M39003/01-6051 |