Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 20 | Bulk |
|
View this part on Newark | 0 | 10 | Bulk |
|
View this part on Bristol Electronics | 50 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more50
M39003/09-0254H/TR
No
Active
,
not_compliant
EAR99
Vishay Intertechnologies
5.29
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
22 µF
TANTALUM CAPACITOR
7.34 mm
TANTALUM (DRY/SOLID)
160 mΩ
e0
0.004 mA
17.42 mm
THROUGH HOLE MOUNT
10%
2
125 °C
-55 °C
Axial
TR
POLARIZED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C226K035AT7442 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/09-0254 vs T110C226K035AT7442 |
M39003/09-0254 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-0254 vs M39003/09-0254 |
M39003/09-0354 Capacitors | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Defense Supply Center Columbus | M39003/09-0254 vs M39003/09-0354 |
M39003/09-4054A Capacitors | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0254 vs M39003/09-4054A |
M39003/09-3054D Capacitors | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0254 vs M39003/09-3054D |
T212C226K035PS7442 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/09-0254 vs T212C226K035PS7442 |
T110C226K035AS7442 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/09-0254 vs T110C226K035AS7442 |
CSR137111 Capacitors | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/09-0254 vs CSR137111 |
CSR136111 Capacitors | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | M39003/09-0254 vs CSR136111 |
T212C226K035DS7442 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/09-0254 vs T212C226K035DS7442 |