Part Details for M39012/25-0106 by Winchester Interconnect
Overview of M39012/25-0106 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for M39012/25-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63384512
|
Verical | Connector Accessories Cap Straight Min Qty: 5 Package Multiple: 1 | Americas - 43 |
|
$7.9959 / $12.7935 | Buy Now |
Part Details for M39012/25-0106
M39012/25-0106 CAD Models
M39012/25-0106 Part Data Attributes
|
M39012/25-0106
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/25-0106
Winchester Interconnect
General Conn Accessory, Cover Item, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-PRF-39012 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | COVER ITEM |