There are no models available for this part yet.
Overview of M39012/26-0018 by Kings Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for M39012/26-0018 by Kings Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | MALE, TNC CONNECTOR, PLUG | 45 |
|
$25.5000 / $30.0000 | Buy Now |
CAD Models for M39012/26-0018 by Kings Electronics
Part Data Attributes for M39012/26-0018 by Kings Electronics
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-39012, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF TNC CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.18 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP SOLDER
|
VSWR
|
1.3
|
Alternate Parts for M39012/26-0018
This table gives cross-reference parts and alternative options found for M39012/26-0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/26-0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T35A01J022X99 | RF TNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug, | MACOM | M39012/26-0018 vs T35A01J022X99 |