-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA/SSMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6931
|
Newark | Rf Coaxial, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Contact Material:Beryllium Copper, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Sv Microwave M39012/55-3028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$20.0500 | Buy Now |
DISTI #
41AC9158
|
Newark | Rf Connector, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Contact Material:Beryllium Copper, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Sv Microwave M39012/55-3028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.0100 | Buy Now |
DISTI #
10AH0125
|
Newark | No Rohs Compliant: Yes |Amphenol Sv Microwave M39012/55-3028 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6900 / $26.5800 | Buy Now |
DISTI #
M39012/55-3028-ND
|
DigiKey | CONN SMA PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
167 In Stock |
|
$21.3000 / $22.3800 | Buy Now |
DISTI #
ASVM39012/55-3028
|
Heilind Electronics | SMA MALE CONN, LOCKWIRE HOLES (RG-58 CBL) | Americas - 59 in Stock |
|
$16.8857 / $25.9143 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector - Lockwire Holes - for RG-58 Cable RoHS: Compliant |
217 In Stock |
|
$15.1000 / $25.1300 | Buy Now |
DISTI #
ASVM39012/55-3028
|
Interstate Connecting Components | SMA MALE CONN, LOCKWIRE HOLES (RG-58 CBL) | 178 |
|
$16.8857 / $25.9143 | Buy Now |
|
Master Electronics | SMA Male Connector - Lockwire Holes - for RG-58 Cable RoHS: Compliant |
217 In Stock |
|
$15.1000 / $25.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/55-3028
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/55-3028
Amphenol SV Microwave
RF SMA/SSMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |
This table gives cross-reference parts and alternative options found for M39012/55-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/55-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3128 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | M39012/55-3028 vs M39012/55-3128 |
M39012/55-3128 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3028 vs M39012/55-3128 |
M39012/55-3128 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | Amphenol SV Microwave | M39012/55-3028 vs M39012/55-3128 |
M39012/55-3028 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | M39012/55-3028 vs M39012/55-3028 |
M39012/55-3028 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | M39012/55-3028 vs M39012/55-3028 |
2031-8028-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3028 vs 2031-8028-92 |
2031-8128-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/55-3028 vs 2031-8128-92 |
M39012/55-3128 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | M39012/55-3028 vs M39012/55-3128 |
2031-5011-00 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | M39012/55-3028 vs 2031-5011-00 |
2031-5011-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | M39012/55-3028 vs 2031-5011-02 |