Datasheets
M39014/01-1201V by:

Overview of: M39014/01-1201V by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/01-1201V

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 600 $0.7585
View this part on Avnet Americas
0 Bulk
  • 600 $0.7393
  • 800 $0.7223
  • 1,400 $0.7053
  • 3,000 $0.6883
  • 6,000 $0.6713
  • 30,000 $0.6543
  • 60,000 $0.6459
View this part on Newark
0 Bulk
  • 500 $0.7600
View this part on Bristol Electronics
3,533
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
  • 1,835 $0.1950

Part Details for: M39014/01-1201V

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/01-1201V Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

M39014/01-1201V Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Additional Feature MIL-PRF-39014
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: M39014/01-1201V

Part Number Description Manufacturer Compare
CKR05BX100KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED Defense Logistics Agency M39014/01-1201V vs CKR05BX100KS
CKR05BX100KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1201V vs CKR05BX100KM
CKR04BX100KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1201V vs CKR04BX100KM
C052T100K2X5CM7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1201V vs C052T100K2X5CM7301
C052T100K2X5CR7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1201V vs C052T100K2X5CR7301
CKR04BX100KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1201V vs CKR04BX100KR
C052T100K2X5CP7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1201V vs C052T100K2X5CP7301
CKR04BX100KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1201V vs CKR04BX100KP
CKR05BX100KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1201V vs CKR05BX100KP

Related Parts

Update Alert Settings for: M39014/01-1201V by Kyocera AVX Components

  • Please alert me when M39014/01-1201V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1201V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1201V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1201V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1201V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1201V by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.