Datasheets
M39014/01-1210 by:

Overview of: M39014/01-1210 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/01-1210

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 500 $0.8524
View this part on Avnet Americas
0 Bulk
  • 100 $0.5986
  • 110 $0.5910
  • 210 $0.5809
  • 500 $0.5656
  • 1,000 $0.5606
View this part on Newark
0 Bulk
  • 500 $0.8750
View this part on Bristol Electronics
5

Part Details for: M39014/01-1210

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: M39014/01-1210

Part Number Description Manufacturer Compare
CKR04BX330KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1210 vs CKR04BX330KM
CKR05BX330KR Capacitors CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.000033 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus M39014/01-1210 vs CKR05BX330KR
CKR05BX330KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc M39014/01-1210 vs CKR05BX330KS
CKR04BX330KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1210 vs CKR04BX330KR
CK05BX330K Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1210 vs CK05BX330K
C052T330K2X5CP7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1210 vs C052T330K2X5CP7301
CKR04BX330KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1210 vs CKR04BX330KP
C052T330K2X5CM7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1210 vs C052T330K2X5CM7301
CKR05BX330KM Capacitors Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000033uF, 1909, Vishay Intertechnologies M39014/01-1210 vs CKR05BX330KM
C052T330K2X5CS7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1210 vs C052T330K2X5CS7301

Related Parts

Update Alert Settings for: M39014/01-1210 by Kyocera AVX Components

  • Please alert me when M39014/01-1210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1210 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.