Datasheets
M39014/01-1215 by:

Overview of: M39014/01-1215 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/01-1215

Distributor Stock MOQ Package QTY Break / Prices
View this part on Avnet Americas
0 93 Bulk
  • 93 $1.5680
  • 100 $1.5410
  • 190 $1.5140
  • 470 $1.4869
  • 930 $1.4599
  • 4,700 $1.4329
  • 9,300 $1.4058
View this part on Bristol Electronics
93 1

Purchasing Insights: M39014/01-1215

Historical Trends

Estimated Price History

Estimated Stock History

No data available

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on Findchips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Market Price Analysis

No data available

Distributors with Stock

Total Inventory

93

Part Details for: M39014/01-1215

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on Findchips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Alternate Parts for: M39014/01-1215

Part Number Description Manufacturer Compare
M39014/01-1215V Capacitors Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1215 vs M39014/01-1215V

Related Parts

Update Alert Settings for: M39014/01-1215 by KEMET Corporation

  • Please alert me when M39014/01-1215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare a part with M39014/01-1215

Comare M39014/01-1215 by KEMET Corporation with...
Select a part to compare:
Part Number Manufacturer Distributor
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.