Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/01-1230TR Cornell Dubilier Electronics IncBuy Now Datasheet |
Compare Parts:M39014/01-1230TR Cornell Dubilier Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/01-1230TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1230TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042C391KTTTRX Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1230TR vs MR042C391KTTTRX |
C056T391K2X5CSV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056T391K2X5CSV |
C321C391K2R5CA Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C321C391K2R5CA |
C056K391K2X5CSV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056K391K2X5CSV |
C056K391K2X5CMV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056K391K2X5CMV |
C052C391K2R5CA7200 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C052C391K2R5CA7200 |
C056K391K2X5CAV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056K391K2X5CAV |
C052C391K2R5TA7200 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C052C391K2R5TA7200 |
C056K391K2X5CRV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1230TR vs C056K391K2X5CRV |
RPE122X7R391K200V Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M39014/01-1230TR vs RPE122X7R391K200V |