Part Details for M39014/01-1258VTR2 by Kyocera AVX Components
Overview of M39014/01-1258VTR2 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1258VTR2
M39014/01-1258VTR2 CAD Models
M39014/01-1258VTR2 Part Data Attributes
|
M39014/01-1258VTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1258VTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.000082uF, 1909,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39014/01 | |
Series | MIL-C-39014/01 | |
Size Code | 1909 | |
Temperature Characteristics Code | BX | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |