Part Details for M39014/01-1290 by Kyocera AVX Components
Overview of M39014/01-1290 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4422
|
Newark | Capacitor,ceramic,33Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1290 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | Buy Now |
DISTI #
478-M39014/01-1290-ND
|
DigiKey | CAP CER AXIAL Min Qty: 300 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5518 | Buy Now |
DISTI #
M39014/01-1290
|
Avnet Americas | Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1290) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
$1.3226 / $1.4900 | Buy Now |
|
Future Electronics | Ceramic Capaciter RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5300 / $1.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1285 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 5387 |
|
$0.2530 / $0.6900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 1028 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 1028 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 200V, 10±% | 35 |
|
$0.5217 / $0.8695 | Buy Now |
Part Details for M39014/01-1290
M39014/01-1290 CAD Models
M39014/01-1290 Part Data Attributes
|
M39014/01-1290
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1290
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1290
This table gives cross-reference parts and alternative options found for M39014/01-1290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX330KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1290 vs CKR04BX330KM |
C052T330K2X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1290 vs C052T330K2X5CS7301 |
CKR04BX330KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1290 vs CKR04BX330KR |
C052T330K2X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1290 vs C052T330K2X5CM7301 |
CKR04BX330KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1290 vs CKR04BX330KS |
CKR05BX330KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1290 vs CKR05BX330KR |
CKR05BX330KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1290 vs CKR05BX330KS |
C052T330K2X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1290 vs C052T330K2X5CP7301 |