Datasheets
M39014/01-1298 by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for: M39014/01-1298 by Kyocera AVX Components

Overview of: M39014/01-1298 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: M39014/01-1298

Distributor Stock Package QTY Break / Prices
View M39014/01-1298 on Digi-Key
0 Bulk
  • 600 $0.8425
View M39014/01-1298 on Avnet Americas
0 Bulk
  • 600 $0.8211
  • 800 $0.8022
  • 1,400 $0.7833
  • 3,000 $0.7645
  • 6,000 $0.7456
  • 30,000 $0.7267
  • 60,000 $0.7173
View M39014/01-1298 on Newark
0 Bulk
  • 500 $0.8440
View M39014/01-1298 on Bristol Electronics
400
View M39014/01-1298 on Bristol Electronics
5,810
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
  • 1,835 $0.1950

Part Details for: M39014/01-1298

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/01-1298 Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

M39014/01-1298 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: M39014/01-1298

This table gives cross-reference parts and alternative options found for M39014/01-1298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR05BX820KP Capacitors CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.000082 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus M39014/01-1298 vs CKR05BX820KP
CKR04BX820KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1298 vs CKR04BX820KM
CKR04BX820KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1298 vs CKR04BX820KR
CKR04BX820KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1298 vs CKR04BX820KP
CKR05BX820KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1298 vs CKR05BX820KR
CKR05BX820KM Capacitors CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.000082 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus M39014/01-1298 vs CKR05BX820KM

Update Alert Settings for: M39014/01-1298 by Kyocera AVX Components

  • Please alert me when M39014/01-1298 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1298 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1298 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1298 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1298.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1298 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: