Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
600 | Bulk |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
M39014/01-1335 Kyocera AVX ComponentsBuy Now Datasheet |
Compare Parts:M39014/01-1335 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for M39014/01-1335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX560KR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | M39014/01-1335 vs CKR05BX560KR |
CKR04BX560KR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1335 vs CKR04BX560KR |
CKR05BX560KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | M39014/01-1335 vs CKR05BX560KM |
CKR04BX560KP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1335 vs CKR04BX560KP |
CKR04BX560KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1335 vs CKR04BX560KM |
CKR04BX560KS Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1335 vs CKR04BX560KS |