Part Details for M39014/01-1342TR by Cornell Dubilier Electronics Inc
Overview of M39014/01-1342TR by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/01-1342TR
M39014/01-1342TR CAD Models
M39014/01-1342TR Part Data Attributes
|
M39014/01-1342TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1342TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/01-1342TR
This table gives cross-reference parts and alternative options found for M39014/01-1342TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1342TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042C151KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1342TR vs MR042C151KTATR1 |
C056K151K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1342TR vs C056K151K2X5CPV |
C056K151K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1342TR vs C056K151K2X5CAV |
MR042C151KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1342TR vs MR042C151KTATRX |
C056K151K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1342TR vs C056K151K2X5CRV |
MR052C151KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1342TR vs MR052C151KTATR1 |
C056K151K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1342TR vs C056K151K2X5CSV |
MR052C151KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1342TR vs MR052C151KTTTRX |
C321C151K2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/01-1342TR vs C321C151K2R5CA |
MR052C151KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1342TR vs MR052C151KTTTR1 |