Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 1909,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/01-1452TR2 Kyocera AVX ComponentsBuy Now Datasheet |
Compare Parts:M39014/01-1452TR2 Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.0068uF, 1909, |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39014/01 | |
Series | MIL-C-39014/01 | |
Size Code | 1909 | |
Temperature Characteristics Code | BX | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for M39014/01-1452TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1452TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1572TR2 Capacitors | Ceramic Capacitor, Ceramic, 100V, BX, 0.0068uF, 1909 | Kyocera AVX Components | M39014/01-1452TR2 vs M39014/01-1572TR2 |