Part Details for M39014/01-1473 by KEMET Corporation
Overview of M39014/01-1473 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4424
|
Newark | Cap, 0.1Uf, 50V, Mlcc, Radial, Capacitance:0.1Μf, Voltage Rating:50V, Product Range:Ckr05 Series, Mil-Prf-39014/01, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: No |Kemet M39014/01-1473 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$1.0200 / $1.6600 | Buy Now |
DISTI #
1001-2182-ND
|
DigiKey | CAP CER 0.1UF 50V BX RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3200 In Stock |
|
$0.5710 / $1.6100 | Buy Now |
DISTI #
80-M39014/01-1473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 2199 |
|
$0.5700 / $1.6100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 14 |
|
$1.4500 / $2.3200 | Buy Now |
DISTI #
M39014/01-1473
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.6800 / $1.0700 | Buy Now |
|
NexGen Digital | 281 |
|
RFQ | ||
DISTI #
3015924
|
element14 Asia-Pacific | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 222 |
|
$1.1104 / $1.7722 | Buy Now |
DISTI #
3015924
|
Farnell | CAP, 0.1UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 222 |
|
$1.1254 / $1.8757 | Buy Now |
Part Details for M39014/01-1473
M39014/01-1473 CAD Models
M39014/01-1473 Part Data Attributes
|
M39014/01-1473
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1473
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1473
This table gives cross-reference parts and alternative options found for M39014/01-1473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1473 vs C056T104K5X5CM7301 |
M39014/01-1553VTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473 vs M39014/01-1553VTR |
CKR04BX104KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1473 vs CKR04BX104KP |
CKR05BX104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1473 vs CKR05BX104KS |
M39014/01-1473TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473 vs M39014/01-1473TR |
C052T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1473 vs C052T104K5X5CM7301 |
C056T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473 vs C056T104K5X5CR7305 |
M39014/01-1513TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473 vs M39014/01-1513TR |
C052T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1473 vs C052T104K5X5CR7305 |