Datasheets
M39014/01-1526 by:

Overview of: M39014/01-1526 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/01-1526

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 1,700 $0.5631
View this part on Avnet Americas
0 Bulk
  • 280 $1.3220
View this part on Bristol Electronics
6,264
View this part on Farnell
0 Each
  • 100 $2.2498

Part Details for: M39014/01-1526

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: M39014/01-1526

Part Number Description Manufacturer Compare
CKR04BX332KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1526 vs CKR04BX332KR
CKR05BX332KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Cornell Dubilier Electronics Inc M39014/01-1526 vs CKR05BX332KR
CKR04BX332KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1526 vs CKR04BX332KS
CKR05BX332KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/01-1526 vs CKR05BX332KS
C052T332K1X5CS7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1526 vs C052T332K1X5CS7301
CKR04BX332KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1526 vs CKR04BX332KP
C052T332K1X5CP7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1526 vs C052T332K1X5CP7301

Related Parts

Update Alert Settings for: M39014/01-1526 by KEMET Corporation

  • Please alert me when M39014/01-1526 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1526 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1526 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1526 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1526.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1526 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.