Part Details for M39014/01-1548 by KEMET Corporation
Overview of M39014/01-1548 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8368
|
Newark | Cap, 0.047Uf, 50V, Mlcc, Radial, Capacitance:0.047Μf, Voltage Rating:50V, Product Range:Ckr05 Series, Mil-Prf-39014/01, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Rohs Compliant: No |Kemet M39014/01-1548 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.1600 / $2.7100 | Buy Now |
DISTI #
M39014/01-1548
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1548) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3156 / $1.5788 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 20±% | 1604 |
|
$0.5695 / $1.3560 | Buy Now |
DISTI #
M39014/01-1548
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1548) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3156 / $1.5788 | Buy Now |
DISTI #
M39014/01-1548
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/01-1548) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3156 / $1.5788 | Buy Now |
DISTI #
3015982
|
element14 Asia-Pacific | CAP, 0.047UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$1.2279 / $3.0072 | Buy Now |
DISTI #
3015982
|
Farnell | CAP, 0.047UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1 |
|
$1.2087 / $3.3533 | Buy Now |
Part Details for M39014/01-1548
M39014/01-1548 CAD Models
M39014/01-1548 Part Data Attributes
|
M39014/01-1548
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1548
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1548
This table gives cross-reference parts and alternative options found for M39014/01-1548. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1548, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX473MR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs CKR05BX473MR |
CKR05BX473MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs CKR05BX473MS |
CKR05BX473MM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs CKR05BX473MM |
CKR04BX473MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs CKR04BX473MP |
CKR04BX473MR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548 vs CKR04BX473MR |