Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/01-1548TR Cornell Dubilier Electronics IncBuy Now Datasheet |
Compare Parts:M39014/01-1548TR Cornell Dubilier Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/01-1548TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1548TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045C473MTATR1 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548TR vs MR045C473MTATR1 |
MR045C473MTTTR2 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548TR vs MR045C473MTTTR2 |
C056T473M5X5CMV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1548TR vs C056T473M5X5CMV |
C326C473M5R5CA7301 Capacitors | CAPACITOR, CERAMIC, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/01-1548TR vs C326C473M5R5CA7301 |
C056K473M5X5CMV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1548TR vs C056K473M5X5CMV |
C320C473M5R5TAAUTO Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1548TR vs C320C473M5R5TAAUTO |
CR077BX7R473M500R Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | M39014/01-1548TR vs CR077BX7R473M500R |
MR045C473MTATR2 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1548TR vs MR045C473MTATR2 |
C056T473M5X5CSV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1548TR vs C056T473M5X5CSV |
LCBX7RHTR473M Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/01-1548TR vs LCBX7RHTR473M |