Datasheets
M39014/01-1575 by:

Overview of: M39014/01-1575 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/01-1575

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
479 Bulk
  • 1 $1.5600
  • 10 $1.2350
  • 50 $1.0702
  • 100 $0.9261
  • 500 $0.6997
  • 1,000 $0.6174
  • 2,500 $0.5762
  • 5,000 $0.5556
View this part on Avnet Americas
0 Bulk
  • 700 $0.7090
  • 900 $0.6927
  • 1,600 $0.6764
  • 3,500 $0.6602
  • 7,000 $0.6439
  • 35,000 $0.6276
  • 70,000 $0.6194
View this part on Newark
0 Bulk
  • 500 $0.7620
View this part on Bristol Electronics
443
View this part on Chip 1 Exchange
38

Part Details for: M39014/01-1575

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/01-1575 Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

M39014/01-1575 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/01
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: M39014/01-1575

Part Number Description Manufacturer Compare
C052T103K1X5CP7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1575 vs C052T103K1X5CP7301
CKR05BX103KP Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus M39014/01-1575 vs CKR05BX103KP
CKR04BX103KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1575 vs CKR04BX103KS
CKR05BX103KR Capacitors CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED Defense Supply Center Columbus M39014/01-1575 vs CKR05BX103KR
CKR04BX103KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1575 vs CKR04BX103KP
C052T103K1X5CR7301 Capacitors CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation M39014/01-1575 vs C052T103K1X5CR7301
C052T103K1X5CS7301 Capacitors CAPACITOR, CERAMIC KEMET Corporation M39014/01-1575 vs C052T103K1X5CS7301
CKR04BX103KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/01-1575 vs CKR04BX103KR

Related Parts

Update Alert Settings for: M39014/01-1575 by Kyocera AVX Components

  • Please alert me when M39014/01-1575 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/01-1575 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/01-1575 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/01-1575 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/01-1575.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/01-1575 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.