Part Details for M39014/01-1593 by KEMET Corporation
Overview of M39014/01-1593 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2189-ND
|
DigiKey | CAP CER 0.1UF 50V BX RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2213 In Stock |
|
$0.6614 / $1.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 22 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 4 |
|
$0.9200 / $1.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 17 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 17 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 160 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 160 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 376 |
|
$1.0351 / $2.2380 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 303 |
|
$2.4050 / $3.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 428 |
|
$1.0504 / $2.2712 | Buy Now |
Part Details for M39014/01-1593
M39014/01-1593 CAD Models
M39014/01-1593 Part Data Attributes
|
M39014/01-1593
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1593
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1593
This table gives cross-reference parts and alternative options found for M39014/01-1593. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1593, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1593 vs C056T104K5X5CM7301 |
M39014/01-1553VTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593 vs M39014/01-1553VTR |
CKR04BX104KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1593 vs CKR04BX104KP |
CKR05BX104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1593 vs CKR05BX104KS |
M39014/01-1473TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593 vs M39014/01-1473TR |
C052T104K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1593 vs C052T104K5X5CM7301 |
C056T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593 vs C056T104K5X5CR7305 |
M39014/01-1513TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593 vs M39014/01-1513TR |
C052T104K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1593 vs C052T104K5X5CR7305 |