Part Details for M39014/011523 by Kyocera AVX Components
Overview of M39014/011523 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/011523
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
800 Factory Stock | Bulk |
|
Part Details for M39014/011523
M39014/011523 CAD Models
M39014/011523 Part Data Attributes
|
M39014/011523
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/011523
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/011523
This table gives cross-reference parts and alternative options found for M39014/011523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX222KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011523 vs CKR04BX222KM |
C052T222K1X5CM7301 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | M39014/011523 vs C052T222K1X5CM7301 |
CKR04BX222KR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011523 vs CKR04BX222KR |
C052T222K1X5CR7301 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | M39014/011523 vs C052T222K1X5CR7301 |
C052T222K1X5CP7301 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | M39014/011523 vs C052T222K1X5CP7301 |
CKR05BX222KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011523 vs CKR05BX222KM |
CKR04BX222KS Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011523 vs CKR04BX222KS |
C052T222K1X5CS7301 Capacitors | CAPACITOR, CERAMIC | KEMET Corporation | M39014/011523 vs C052T222K1X5CS7301 |