Part Details for M39014/011544V by Kyocera AVX Components
Overview of M39014/011544V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/011544V
M39014/011544V CAD Models
M39014/011544V Part Data Attributes
|
M39014/011544V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/011544V
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/011544V
This table gives cross-reference parts and alternative options found for M39014/011544V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/011544V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX333KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR04BX333KS |
CKR05BX333KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR05BX333KM |
CKR04BX333KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR04BX333KR |
CKR04BX333KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR04BX333KM |
CKR05BX333KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR05BX333KR |
CKR04BX333KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR04BX333KP |
CKR05BX333KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/011544V vs CKR05BX333KS |