Part Details for M39014/02-1230 by Kyocera AVX Components
Overview of M39014/02-1230 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5022
|
Newark | Capacitor,ceramic,100000Pf,100Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.9900 | Buy Now |
DISTI #
478-M39014/02-1230-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5389 | Buy Now |
DISTI #
M39014/02-1230
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4188 / $2.7250 | Buy Now |
DISTI #
581-M39014/02-1230
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100KpF 10% RoHS: Not Compliant | 814 |
|
$1.8400 / $3.8700 | Buy Now |
DISTI #
70195659
|
RS | Mil-C-39014/02 Radial Lead | AVX M39014/02-1230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 558 |
|
$2.2600 | Buy Now |
|
Future Electronics | M39014 Series 0.1 uF 100 V ±10 % LS=5.08mm Military Ceramic Dielectric Capacitor RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1300 / $1.2200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 10±% | 285 |
|
$0.6250 / $1.2500 | Buy Now |
DISTI #
M39014/02-1230
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100KpF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2850 In Stock |
|
$1.9100 / $2.2700 | Buy Now |
DISTI #
M39014/02-1230
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1230) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4103 / $1.6144 | Buy Now |
DISTI #
M39014/02-1230
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1230) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4103 / $1.6144 | Buy Now |
Part Details for M39014/02-1230
M39014/02-1230 CAD Models
M39014/02-1230 Part Data Attributes
|
M39014/02-1230
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1230
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |