Datasheets
M39014/02-1244TR by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED

Part Details for M39014/02-1244TR by Cornell Dubilier Electronics Inc

Overview of M39014/02-1244TR by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39014/02-1244TR

M39014/02-1244TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/02-1244TR Part Data Attributes

M39014/02-1244TR Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
M39014/02-1244TR Cornell Dubilier Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE

Alternate Parts for M39014/02-1244TR

This table gives cross-reference parts and alternative options found for M39014/02-1244TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1244TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C066K182K2X5CSV Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1244TR vs C066K182K2X5CSV
C062C182K2R5TA7200 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1244TR vs C062C182K2R5TA7200
MR042C182KTATR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M39014/02-1244TR vs MR042C182KTATR1
C321C182K2R5CA CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation M39014/02-1244TR vs C321C182K2R5CA
8121M2000182KX Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors M39014/02-1244TR vs 8121M2000182KX
MR042C182KTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M39014/02-1244TR vs MR042C182KTTTR2
C066K182K2X5CRV Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1244TR vs C066K182K2X5CRV
C066T182K2X5CPV Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation M39014/02-1244TR vs C066T182K2X5CPV
RPE122977X7R182K200V Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd M39014/02-1244TR vs RPE122977X7R182K200V
MR042C182KTATR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M39014/02-1244TR vs MR042C182KTATR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/02-1244TR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/02-1244TR by Cornell Dubilier Electronics Inc

  • Please alert me when M39014/02-1244TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/02-1244TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/02-1244TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/02-1244TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/02-1244TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/02-1244TR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: