Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/02-1252TR Cornell Dubilier Electronics IncBuy Now Datasheet |
Compare Parts:M39014/02-1252TR Cornell Dubilier Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/02-1252TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1252TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121M2000472KX Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Syfer Technology | M39014/02-1252TR vs 8121M2000472KX |
RPE122X7R472K200V Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M39014/02-1252TR vs RPE122X7R472K200V |
MR042C472KTATRX Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1252TR vs MR042C472KTATRX |
C066K472K2X5CSV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1252TR vs C066K472K2X5CSV |
C066K472K2X5CAV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1252TR vs C066K472K2X5CAV |
MR042C472KTATR1 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1252TR vs MR042C472KTATR1 |
C066T472K2X5CSV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1252TR vs C066T472K2X5CSV |
C326C472K2R5CA7301 Capacitors | CAPACITOR, CERAMIC, 200V, X7R, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M39014/02-1252TR vs C326C472K2R5CA7301 |
RPE122977X7R472K200V Capacitors | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M39014/02-1252TR vs RPE122977X7R472K200V |
C066T472K2X5CRV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1252TR vs C066T472K2X5CRV |