Datasheets
M39014/02-1266 by:

Overview of: M39014/02-1266 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/02-1266

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Bulk
  • 59 $2.9933
  • 70 $2.9245
  • 120 $2.8041
  • 300 $2.7181
  • 590 $2.6321
  • 3,000 $2.5460
  • 5,900 $2.4600
View this part on Bristol Electronics
765
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
View this part on Avnet Europe
0
  • 100 $2.9156
  • 200 $2.6888
  • 400 $2.6078
  • 600 $2.4782
  • 800 $2.4134
  • 1,000 $2.3001
  • 10,000 $2.1543

Part Details for: M39014/02-1266

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/02-1266 KEMET Corporation

Buy Now Datasheet

Compare Parts:

M39014/02-1266 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 2909, RADIAL LEADED

Rohs Code No
Part Life Cycle Code Active
Package Description , 2909
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 14 Weeks
Capacitance 0.056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.37 mm
JESD-609 Code e0
Length 7.37 mm
Manufacturer Series M39014
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/02
Series C(SIZE)T
Size Code 2909
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for: M39014/02-1266

Part Number Description Manufacturer Compare
M39014/02-1266V Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components M39014/02-1266 vs M39014/02-1266V
C066K563K1X5CA Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation M39014/02-1266 vs C066K563K1X5CA

Related Parts

Update Alert Settings for: M39014/02-1266 by KEMET Corporation

  • Please alert me when M39014/02-1266 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/02-1266 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/02-1266 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/02-1266 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/02-1266.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/02-1266 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.