Part Details for M39014/02-1276V by KEMET Corporation
Overview of M39014/02-1276V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1276V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1276V
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1276V) RoHS: Not Compliant Min Qty: 151 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9956 / $1.1947 | Buy Now |
DISTI #
M39014/02-1276V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KPV Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$1.2300 / $1.3200 | Buy Now |
DISTI #
M39014/02-1276V
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1276V) RoHS: Not Compliant Min Qty: 151 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0301 / $2.4361 | Buy Now |
DISTI #
M39014/02-1276V
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1276V) RoHS: Not Compliant Min Qty: 151 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9956 / $1.1947 | Buy Now |
DISTI #
M39014/02-1276V
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 10%, BX, Radial Leaded (Alt: M39014/02-1276V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3016052
|
Farnell | CAP, 0.22UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$2.5019 | Buy Now |
Part Details for M39014/02-1276V
M39014/02-1276V CAD Models
M39014/02-1276V Part Data Attributes
|
M39014/02-1276V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1276V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |