Datasheets
M39014/02-1276VTR2 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.22uF, 2909,

Part Details for: M39014/02-1276VTR2 by Kyocera AVX Components

Overview of: M39014/02-1276VTR2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: M39014/02-1276VTR2

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/02-1276VTR2 Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

M39014/02-1276VTR2 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.22uF, 2909,

Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2909
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Tape and Reel
Dielectric Material CERAMIC
Height 7.37 mm
Length 7.37 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-39014/01
Series MIL-C-39014/02
Size Code 2909
Temperature Characteristics Code BX
Terminal Pitch 5.08 mm
Width 2.29 mm

Alternate Parts for: M39014/02-1276VTR2

This table gives cross-reference parts and alternative options found for M39014/02-1276VTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1276VTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/02-1236VTR2 Capacitors Ceramic Capacitor, Ceramic, 50V, BX, 0.22uF, 2909 Kyocera AVX Components M39014/02-1276VTR2 vs M39014/02-1236VTR2

Update Alert Settings for: M39014/02-1276VTR2 by Kyocera AVX Components

  • Please alert me when M39014/02-1276VTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/02-1276VTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/02-1276VTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/02-1276VTR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/02-1276VTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/02-1276VTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: