Part Details for M39014/02-1278 by KEMET Corporation
Overview of M39014/02-1278 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1278
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.1%FR) Bulk - Bulk (Alt: M39014/02-1278) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2182 / $1.4618 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4500 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 16 |
|
$1.3800 / $1.7250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 3600 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 3600 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 3 |
|
$2.0700 / $2.7600 | Buy Now |
DISTI #
M39014/02-1278
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX334KP Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
M39014/02-1278
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.1%FR) Bulk - Bulk (Alt: M39014/02-1278) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4838 / $2.9806 | Buy Now |
DISTI #
M39014/02-1278
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.1%FR) Bulk - Bulk (Alt: M39014/02-1278) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4838 / $2.9806 | Buy Now |
DISTI #
3016053
|
Farnell | CAP, 0.33UF, 50V, MLCC, RADIAL RoHS: Not Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.0620 | Buy Now |
Part Details for M39014/02-1278
M39014/02-1278 CAD Models
M39014/02-1278 Part Data Attributes
|
M39014/02-1278
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1278
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |