CAPACITOR, CERAMIC, 50 V, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/02-1278V Defense Supply Center ColumbusBuy Now Datasheet |
Compare Parts:M39014/02-1278V Defense Supply Center Columbus CAPACITOR, CERAMIC, 50 V, THROUGH HOLE MOUNT, RADIAL LEADED |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M39014/02 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/2L | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/02-1278V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1278V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1278V Capacitors | CAPACITOR, CERAMIC, 50V, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Logistics Agency | M39014/02-1278V vs M39014/02-1278V |
CKR06BX334KR Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Supply Center Columbus | M39014/02-1278V vs CKR06BX334KR |
M39014/02-1238V Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 2909, | Cornell Dubilier Electronics Inc | M39014/02-1278V vs M39014/02-1238V |
M39014/02-1318V Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1278V vs M39014/02-1318V |
M39014/02-1358V Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1278V vs M39014/02-1358V |