CAPACITOR, CERAMIC, 100 V, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/02-1310V Defense Supply Center ColumbusBuy Now Datasheet |
Compare Parts:M39014/02-1310V Defense Supply Center Columbus CAPACITOR, CERAMIC, 100 V, THROUGH HOLE MOUNT, RADIAL LEADED |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/2L | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/02-1310V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1310V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1350V Capacitors | CAPACITOR, CERAMIC, 100 V, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Supply Center Columbus | M39014/02-1310V vs M39014/02-1350V |
CKR06BX104KR Capacitors | Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | Vishay Intertechnologies | M39014/02-1310V vs CKR06BX104KR |
M39014/02-1230V Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 2909, | Cornell Dubilier Electronics Inc | M39014/02-1310V vs M39014/02-1230V |
CKR06BX104KM Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Supply Center Columbus | M39014/02-1310V vs CKR06BX104KM |
CKR06BX104KS Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 100V, BX, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Defense Logistics Agency | M39014/02-1310V vs CKR06BX104KS |