Part Details for M39014/02-1318 by KEMET Corporation
Overview of M39014/02-1318 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2066-ND
|
DigiKey | CAP CER 0.33UF 50V 10% RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
217 In Stock |
|
$1.0663 / $2.7900 | Buy Now |
DISTI #
M39014/02-1318
|
Avnet Americas | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/02-1318) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2182 / $1.4618 | Buy Now |
DISTI #
80-M39014/02-1318
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 501 |
|
$1.0600 / $2.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 584 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 4613 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 467 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 467 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 6 |
|
$1.5308 / $1.9135 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 50V, 10±% | 21 |
|
$1.5750 / $2.5200 | Buy Now |
Part Details for M39014/02-1318
M39014/02-1318 CAD Models
M39014/02-1318 Part Data Attributes
|
M39014/02-1318
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1318
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |