Part Details for M39014/02-1356 by KEMET Corporation
Overview of M39014/02-1356 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C062T224K5X5CS
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C062T224K5X5CS) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1646 / $2.5835 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 568 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 227 |
|
$0.9180 / $1.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 16 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 32 |
|
$1.4750 / $2.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 454 |
|
$0.8450 / $2.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 454 |
|
$0.8450 / $2.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 24 |
|
$1.7000 / $2.7200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 20 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 375 |
|
$1.4365 / $3.1060 | Buy Now |
Part Details for M39014/02-1356
M39014/02-1356 CAD Models
M39014/02-1356 Part Data Attributes
|
M39014/02-1356
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1356
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |