Part Details for M39014/05-2013 by KEMET Corporation
Overview of M39014/05-2013 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2013
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Bulk |
Bulk |
|
|
0 | Bulk |
|
|
9 |
|
|
|
96 |
|
Part Details for M39014/05-2013
M39014/05-2013 CAD Models
M39014/05-2013 Part Data Attributes
|
M39014/05-2013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2013
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2013
This table gives cross-reference parts and alternative options found for M39014/05-2013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX470KM Capacitors | Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, | Vishay Intertechnologies | M39014/05-2013 vs CKR11BX470KM |
CKR11BX470KRTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2013 vs CKR11BX470KRTR |
CKR11BX470KP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2013 vs CKR11BX470KP |
CKR11BX470KS Capacitors | Ceramic Capacitor, Ceramic, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, | Vishay Intertechnologies | M39014/05-2013 vs CKR11BX470KS |
CK12BX470KTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2013 vs CK12BX470KTR |
CKR11BX470KPTR Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2013 vs CKR11BX470KPTR |