Datasheets
M39014/05-2027 by:

Overview of: M39014/05-2027 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/05-2027

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 300 $7.5071
View this part on Avnet Americas
0 Bulk
  • 100 $8.5796
  • 200 $8.3824
  • 400 $8.1851
  • 600 $7.9879
  • 800 $7.7907
  • 1,000 $7.5934
  • 10,000 $7.4948
View this part on Bristol Electronics
238
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516

Part Details for: M39014/05-2027

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/05-2027 Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

M39014/05-2027 Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED

Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.07 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK; TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/05
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for: M39014/05-2027

Part Number Description Manufacturer Compare
M123A04BXC271KW Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2027 vs M123A04BXC271KW
CKR11BX271KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2027 vs CKR11BX271KM
CKR11BX271KSTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2027 vs CKR11BX271KSTR
CKR11BX271KS Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2027 vs CKR11BX271KS
CK12BX271KTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2027 vs CK12BX271KTR
CKR11BX271KR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2027 vs CKR11BX271KR

Related Parts

Update Alert Settings for: M39014/05-2027 by Kyocera AVX Components

  • Please alert me when M39014/05-2027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/05-2027 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/05-2027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/05-2027 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/05-2027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/05-2027 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.