Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/05-2127 Kyocera AVX ComponentsBuy Now Datasheet |
Compare Parts:M39014/05-2127 Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 17.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/05-2127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR16BR474KS Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2127 vs CKR16BR474KS |
CKR16BR474KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2127 vs CKR16BR474KM |
M39014/05-2927 Capacitors | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2127 vs M39014/05-2927 |
CKR16BR474KP Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2127 vs CKR16BR474KP |