Datasheets
M39014/05-2242 by:

Overview of: M39014/05-2242 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/05-2242

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Bulk
  • 68 $2.5928
  • 70 $2.5332
  • 140 $2.4289
  • 340 $2.3544
  • 680 $2.2799
  • 3,400 $2.2054
  • 6,800 $2.1308
View this part on Bristol Electronics
184
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
View this part on Avnet Asia
0
  • 400 $2.0987
  • 800 $2.0696
  • 1,200 $2.0412
  • 2,000 $2.0137
  • 4,000 $1.9607
  • 10,000 $1.9104
  • 20,000 $1.8626

Part Details for: M39014/05-2242

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/05-2242 KEMET Corporation

Buy Now Datasheet

Compare Parts:

M39014/05-2242 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED

Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 42 Weeks
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.29 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 4.06 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014/05
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for: M39014/05-2242

Part Number Description Manufacturer Compare
CK12BX182KTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2242 vs CK12BX182KTR
CKR11BX182KSTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2242 vs CKR11BX182KSTR
CKR11BX182KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2242 vs CKR11BX182KM
CKR11BX182KMTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2242 vs CKR11BX182KMTR
CKR11BX182KP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2242 vs CKR11BX182KP

Update Alert Settings for: M39014/05-2242 by KEMET Corporation

  • Please alert me when M39014/05-2242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/05-2242 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/05-2242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/05-2242 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/05-2242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/05-2242 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.