Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
0 | Bulk |
|
|
M39014/05-2303 KEMET CorporationBuy Now Datasheet |
Compare Parts:M39014/05-2303 KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 33 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for M39014/05-2303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C192K224K5R5CR Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CR |
C192T224K5R5CS Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192T224K5R5CS |
CKR14BR224KR Capacitors | Ceramic Capacitor, Ceramic, 10% -Tol, X7R, 0.22uF, | Vishay Intertechnologies | M39014/05-2303 vs CKR14BR224KR |
CKR14BR224KP Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2303 vs CKR14BR224KP |
C192K224K5R5CA Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CA |
CKR14BR224KS Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2303 vs CKR14BR224KS |
C192K224K5R5CM Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CM |
C192K224K5R5CS Capacitors | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2303 vs C192K224K5R5CS |
CKR14BR224KM Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2303 vs CKR14BR224KM |