Datasheets
M39014/05-2719 by:

Overview of: M39014/05-2719 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: M39014/05-2719

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Bulk

Part Details for: M39014/05-2719

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: M39014/05-2719

Part Number Description Manufacturer Compare
CK15BR334KTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2719 vs CK15BR334KTR
CKR15BR334KPTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2719 vs CKR15BR334KPTR
CKR15BR334KRTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2719 vs CKR15BR334KRTR
CKR15BR334KSTR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39014/05-2719 vs CKR15BR334KSTR
CKR15BR334KR Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2719 vs CKR15BR334KR
CKR15BR334KM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2719 vs CKR15BR334KM
CKR15BR334KS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39014/05-2719 vs CKR15BR334KS

Related Parts

Update Alert Settings for: M39014/05-2719 by Kyocera AVX Components

  • Please alert me when M39014/05-2719 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/05-2719 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/05-2719 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/05-2719 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/05-2719.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/05-2719 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.