Ceramic Capacitor, Ceramic, 100V, 0.47uF, 1909
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
M39014/052127 Vishay IntertechnologiesBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel Available | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 4.8 mm | |
Manufacturer Series | M39014/05 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | M39014/05 | |
Size Code | 1909 | |
Terminal Pitch | 5.1 mm | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for M39014/052127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/052127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/052327 Capacitors | Ceramic Capacitor, Ceramic, 100V, 0.47uF, 1909 | Vishay Intertechnologies | M39014/052127 vs M39014/052327 |
M39014/052328 Capacitors | Ceramic Capacitor, Ceramic, 100V, 0.47uF, 1909 | Vishay Intertechnologies | M39014/052127 vs M39014/052328 |
M39014/052928 Capacitors | Ceramic Capacitor, Ceramic, 100V, 0.47uF, 1909 | Vishay Intertechnologies | M39014/052127 vs M39014/052928 |
M39014/052727 Capacitors | Ceramic Capacitor, Ceramic, 100V, 0.47uF, 1909 | Vishay Intertechnologies | M39014/052127 vs M39014/052727 |
M39014/052927 Capacitors | Ceramic Capacitor, Ceramic, 100V, 0.47uF, 1909 | Vishay Intertechnologies | M39014/052127 vs M39014/052927 |