Datasheets
M39014/052303 by:

Ceramic Capacitor, Ceramic, 50V, 0.22uF, 1909,

Part Details for M39014/052303 by Vishay Intertechnologies

Overview of M39014/052303 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39014/052303

M39014/052303 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/052303 Part Data Attributes

M39014/052303 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39014/052303 Vishay Intertechnologies Ceramic Capacitor, Ceramic, 50V, 0.22uF, 1909,
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Tape & Reel Available
Dielectric Material CERAMIC
Height 4.8 mm
Length 4.8 mm
Manufacturer Series M39014/05
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Rated (DC) Voltage (URdc) 50 V
Series M39014/05
Size Code 1909
Terminal Pitch 5.1 mm
Width 2.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/052303 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/052303 by Vishay Intertechnologies

  • Please alert me when M39014/052303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/052303 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/052303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/052303 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/052303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/052303 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: