Datasheets
M39014/1-1588V by: KEMET Corporation

Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909,

Part Details for M39014/1-1588V by KEMET Corporation

Overview of M39014/1-1588V by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39014/1-1588V

M39014/1-1588V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/1-1588V Part Data Attributes

M39014/1-1588V KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/1-1588V KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Manufacturer Series M39014
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014
Series C(SIZE)T
Size Code 1909
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Width 2.29 mm

Alternate Parts for M39014/1-1588V

This table gives cross-reference parts and alternative options found for M39014/1-1588V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1588V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR05BX473MRV Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Cornell Dubilier Electronics Inc M39014/1-1588V vs CKR05BX473MRV
M39014/1-1508V Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation M39014/1-1588V vs M39014/1-1508V
C056K473M5X5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1588V vs C056K473M5X5CS
MR045C473MATTRX Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components M39014/1-1588V vs MR045C473MATTRX
CKR05BX473MSVTR Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Cornell Dubilier Electronics Inc M39014/1-1588V vs CKR05BX473MSVTR
CKR05BX473MSV Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Cornell Dubilier Electronics Inc M39014/1-1588V vs CKR05BX473MSV
C056T473M5X5CS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1588V vs C056T473M5X5CS
M39014/1-1468V Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation M39014/1-1588V vs M39014/1-1468V
C056K473M5X5CR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1588V vs C056K473M5X5CR
C056T473M5X5CS7301 Capacitors Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation M39014/1-1588V vs C056T473M5X5CS7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/1-1588V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/1-1588V by KEMET Corporation

  • Please alert me when M39014/1-1588V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/1-1588V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/1-1588V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/1-1588V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/1-1588V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/1-1588V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: