Part Details for M39014/16-0089 by CTS Corporation
Overview of M39014/16-0089 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/16-0089
M39014/16-0089 CAD Models
M39014/16-0089 Part Data Attributes
|
M39014/16-0089
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/16-0089
CTS Corporation
Feed Through Capacitor, 1 Function(s), 500V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CTS | |
Capacitance | 1500 µF | |
Diameter | 6.35 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V |
Alternate Parts for M39014/16-0089
This table gives cross-reference parts and alternative options found for M39014/16-0089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/16-0089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC047C152KA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC047C152KA5210 |
DC667A152KA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC667A152KA5410 |
DC047A152JA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC047A152JA5210 |
DC637C152KA5406 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC637C152KA5406 |
DC657C152KA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC657C152KA5110 |
DC047C152KA5310 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC047C152KA5310 |
DC047C152MA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC047C152MA5210 |
DC677A152JA5610 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC677A152JA5610 |
DC677A152JA5710 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC677A152JA5710 |
DC047A152JA5310 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | M39014/16-0089 vs DC047A152JA5310 |