Datasheets
M39014/2-1419 by: KEMET Corporation

CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Part Details for: M39014/2-1419 by KEMET Corporation

Overview of: M39014/2-1419 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: M39014/2-1419

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

M39014/2-1419 KEMET Corporation

Buy Now Datasheet

Compare Parts:

M39014/2-1419 KEMET Corporation CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2909
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 8.03 mm
JESD-609 Code e0
Length 7.37 mm
Manufacturer Series C(SIZE)T
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014
Series C(SIZE)T
Size Code 2909
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm
Width 2.29 mm

Related Parts

Update Alert Settings for: M39014/2-1419 by KEMET Corporation

  • Please alert me when M39014/2-1419 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/2-1419 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/2-1419 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/2-1419 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/2-1419.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/2-1419 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: