Part Details for M39014/2-1419V by KEMET Corporation
Overview of M39014/2-1419V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for M39014/2-1419V
M39014/2-1419V CAD Models
M39014/2-1419V Part Data Attributes
|
M39014/2-1419V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1419V
KEMET Corporation
CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/2-1419V
This table gives cross-reference parts and alternative options found for M39014/2-1419V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/2-1419V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/2-1415V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2909, | KEMET Corporation | M39014/2-1419V vs M39014/2-1415V |
C066K105K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1419V vs C066K105K5X5CP |
MR065C105KTR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2909 | Kyocera AVX Components | M39014/2-1419V vs MR065C105KTR |
MR065C105KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/2-1419V vs MR065C105KTATR1 |
CKR06BX105KSVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2909, | Cornell Dubilier Electronics Inc | M39014/2-1419V vs CKR06BX105KSVTR |
CKR06BX105KPVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2909, | Cornell Dubilier Electronics Inc | M39014/2-1419V vs CKR06BX105KPVTR |
C066T105K5X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1419V vs C066T105K5X5CM7301 |
C062T105K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1419V vs C062T105K5X5CP |
C066K105K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1419V vs C066K105K5X5CS |
C066T105K5X5CR7303 | CAP,CERAMIC,1UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/2-1419V vs C066T105K5X5CR7303 |